SMBJ70CA-13-F | ||
---|---|---|
DigiKey Part Number | SMBJ70CA-FDITR-ND - Tape & Reel (TR) SMBJ70CA-FDICT-ND - Cut Tape (CT) SMBJ70CA-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ70CA-13-F | |
Description | TVS DIODE 70VWM 113VC SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ70CA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34800 | ¥23.48 |
100 | ¥1.41040 | ¥141.04 |
500 | ¥1.30594 | ¥652.97 |
1,000 | ¥0.88801 | ¥888.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81749 | ¥2,452.47 |
6,000 | ¥0.78354 | ¥4,701.24 |
9,000 | ¥0.70518 | ¥6,346.62 |
30,000 | ¥0.69474 | ¥20,842.20 |
75,000 | ¥0.65295 | ¥48,971.25 |