SDM4A40EP3-7B | ||
---|---|---|
DigiKey Part Number | 31-SDM4A40EP3-7BTR-ND - Tape & Reel (TR) 31-SDM4A40EP3-7BCT-ND - Cut Tape (CT) 31-SDM4A40EP3-7BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SDM4A40EP3-7B | |
Description | DIODE SCHOTT 40V 4A X3-TSN1608-2 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 4A Surface Mount X3-TSN1608-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 88pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-TSN1608-2 | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.16900 | ¥31.69 |
100 | ¥1.90290 | ¥190.29 |
500 | ¥1.76190 | ¥880.95 |
1,000 | ¥1.19807 | ¥1,198.07 |
2,000 | ¥1.10297 | ¥2,205.94 |
5,000 | ¥1.05717 | ¥5,285.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.95145 | ¥9,514.50 |
30,000 | ¥0.93735 | ¥28,120.50 |
50,000 | ¥0.88096 | ¥44,048.00 |