
SD101CW-7-F | |
|---|---|
DigiKey Part Number | SD101CW-FDITR-ND - Tape & Reel (TR) SD101CW-FDICT-ND - Cut Tape (CT) SD101CW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101CW-7-F |
Description | DIODE SCHOTTKY 40V 15MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD101CW-7-F Models |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2.2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 15mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.86900 | ¥18.69 |
| 100 | ¥1.16940 | ¥116.94 |
| 500 | ¥0.86620 | ¥433.10 |
| 1,000 | ¥0.76803 | ¥768.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.64305 | ¥1,929.15 |
| 6,000 | ¥0.57998 | ¥3,479.88 |
| 9,000 | ¥0.54781 | ¥4,930.29 |
| 15,000 | ¥0.51164 | ¥7,674.60 |
| 21,000 | ¥0.49021 | ¥10,294.41 |
| 30,000 | ¥0.46938 | ¥14,081.40 |










