N-Channel 1200 V 82A (Tc) 405W (Tc) Surface Mount PG-HDSOP-22-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 82A (Tc) 405W (Tc) Surface Mount PG-HDSOP-22-3
CoolSiC™ G2 1200 V Silicon Carbide Discrete MOSFETs from Infineon PIO | DigiKey

IMCQ120R026M2HXTMA1

DigiKey Part Number
448-IMCQ120R026M2HXTMA1TR-ND - Tape & Reel (TR)
448-IMCQ120R026M2HXTMA1CT-ND - Cut Tape (CT)
448-IMCQ120R026M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMCQ120R026M2HXTMA1
Description
SICFET N-CH 1200V 82A 22PWRBSOP
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 82A (Tc) 405W (Tc) Surface Mount PG-HDSOP-22-3
Datasheet
 Datasheet
EDA/CAD Models
IMCQ120R026M2HXTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
25.4mOhm @ 27A, 18V
Mfr
Vgs(th) (Max) @ Id
5.1V @ 8.6mA
Series
Gate Charge (Qg) (Max) @ Vgs
63.4 nC @ 18 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+23V, -7V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2540 pF @ 800 V
FET Type
Power Dissipation (Max)
405W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-HDSOP-22-3
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 344
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.36000¥138.36
10¥96.77500¥967.75
100¥73.32760¥7,332.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥61.41707¥46,062.80
Manufacturers Standard Package