1 Position Wire to Board Terminal Block 30° (150°) Angle with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1098174

DigiKey Part Number
277-1098174-ND
Manufacturer
Manufacturer Product Number
1098174
Description
PCB TERMINAL BLOCK, NOMINAL CURR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block 30° (150°) Angle with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1098174 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
1000 V
Manufacturer
Phoenix Contact
Wire Gauge
8-22 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Lever Actuated
Number of Levels
1
Color
Green
Positions Per Level
1
Operating Temperature
-40°C ~ 105°C
Mating Orientation
30° (150°) Angle with Board
Housing Material
Polyamide (PA), Nylon
Current
41 A
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 930
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.60000¥19.60
10¥13.48000¥134.80