SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

SD101CW-7-F

DigiKey Part Number
SD101CW-FDITR-ND - Tape & Reel (TR)
SD101CW-FDICT-ND - Cut Tape (CT)
SD101CW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD101CW-7-F
Description
DIODE SCHOTTKY 40V 15MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 15mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SD101CW-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
15mA
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Capacitance @ Vr, F
2.2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,138
Factory Stock: 624,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥1.30700¥13.07
100¥1.08250¥108.25
500¥0.96620¥483.10
1,000¥0.85217¥852.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85142¥2,554.26
6,000¥0.66776¥4,006.56
9,000¥0.55751¥5,017.59
15,000¥0.38048¥5,707.20
21,000¥0.36696¥7,706.16
Manufacturers Standard Package