S3B-13-F | ||
---|---|---|
DigiKey Part Number | S3B-FDITR-ND - Tape & Reel (TR) S3B-FDICT-ND - Cut Tape (CT) S3B-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S3B-13-F | |
Description | DIODE GEN PURP 100V 3A SMC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 3A Surface Mount SMC | |
Datasheet | Datasheet | |
EDA/CAD Models | S3B-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥1.88080 | ¥188.08 |
500 | ¥1.74120 | ¥870.60 |
1,000 | ¥1.18403 | ¥1,184.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08998 | ¥3,269.94 |
6,000 | ¥1.04472 | ¥6,268.32 |
9,000 | ¥0.94025 | ¥8,462.25 |
30,000 | ¥0.92632 | ¥27,789.60 |
75,000 | ¥0.87060 | ¥65,295.00 |