RS1BB-13-F | ||
---|---|---|
DigiKey Part Number | RS1BB-FDITR-ND - Tape & Reel (TR) RS1BB-FDICT-ND - Cut Tape (CT) RS1BB-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RS1BB-13-F | |
Description | DIODE GEN PURP 100V 1A SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 1A Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | RS1BB-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34800 | ¥23.48 |
100 | ¥1.41040 | ¥141.04 |
500 | ¥1.30594 | ¥652.97 |
1,000 | ¥0.88801 | ¥888.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81749 | ¥2,452.47 |
6,000 | ¥0.78354 | ¥4,701.24 |
9,000 | ¥0.70518 | ¥6,346.62 |
30,000 | ¥0.69474 | ¥20,842.20 |
75,000 | ¥0.65295 | ¥48,971.25 |