PX5000010 | ||
---|---|---|
DigiKey Part Number | 31-PX5000010TR-ND - Tape & Reel (TR) 31-PX5000010CT-ND - Cut Tape (CT) 31-PX5000010DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PX5000010 | |
Description | XTAL OSC XO 50.0000MHZ LVDS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥34.66000 | ¥346.60 |
50 | ¥32.83420 | ¥1,641.71 |
100 | ¥30.09790 | ¥3,009.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.72976 | ¥14,364.88 |
1,000 | ¥24.62558 | ¥24,625.58 |
2,500 | ¥22.80146 | ¥57,003.65 |