PI74VCX16373A | ||
---|---|---|
DigiKey Part Number | PI74VCX16373A-ND | |
Manufacturer | ||
Manufacturer Product Number | PI74VCX16373A | |
Description | IC 16-BIT TRANSP LATCH 48-TSSOP | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PI74VCX16373A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.8V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
39 | ¥31.15564 | ¥1,215.07 |