PI74FCT573ATQ | ||
---|---|---|
DigiKey Part Number | PI74FCT573ATQ-ND | |
Manufacturer | ||
Manufacturer Product Number | PI74FCT573ATQ | |
Description | IC D-TYPE TRANSP SGL 8:8 20QSOP | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PI74FCT573ATQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 15mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |