CY74FCT2573CTQCT | |
---|---|
DigiKey Part Number | 296-28595-2-ND - Tape & Reel (TR) 296-28595-1-ND - Cut Tape (CT) 296-28595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT2573CTQCT |
Description | IC D-TYPE TRANSP SGL 8:8 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2573CTQCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 15mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.03600 | ¥120.36 |
25 | ¥11.42160 | ¥285.54 |
100 | ¥9.38310 | ¥938.31 |
250 | ¥8.77112 | ¥2,192.78 |
500 | ¥7.75128 | ¥3,875.64 |
1,000 | ¥6.11948 | ¥6,119.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.71151 | ¥14,278.77 |
5,000 | ¥5.42594 | ¥27,129.70 |
12,500 | ¥5.22195 | ¥65,274.37 |