Voltage Level Translator Bidirectional 4 Circuit 1 Channel 2Mbps, 24Mbps 14-TQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4ULS3V204ZBEX

DigiKey Part Number
PI4ULS3V204ZBEXDITR-ND - Tape & Reel (TR)
PI4ULS3V204ZBEXDICT-ND - Cut Tape (CT)
PI4ULS3V204ZBEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4ULS3V204ZBEX
Description
IC XLTR VL BIDIR 14-TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 4 Circuit 1 Channel 2Mbps, 24Mbps 14-TQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
PI4ULS3V204ZBEX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.1 V ~ 3.6 V
Manufacturer
Diodes Incorporated
Output Type
Open Drain, Push-Pull
Series
Data Rate
2Mbps, 24Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
14-VFQFN Exposed Pad
Number of Circuits
4
Supplier Device Package
14-TQFN (3.5x3.5)
Channels per Circuit
1
Base Product Number
Voltage - VCCA
1.1 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,905
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50
10¥7.61700¥76.17
25¥6.89720¥172.43
100¥6.10490¥610.49
250¥5.72648¥1,431.62
500¥5.56736¥2,783.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.99385¥24,969.25
10,000¥4.89564¥48,956.40
15,000¥4.84644¥72,696.60
Manufacturers Standard Package