
BLM03AX100SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM03AX100SZ1DTR-ND - Tape & Reel (TR) 490-BLM03AX100SZ1DCT-ND - Cut Tape (CT) 490-BLM03AX100SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03AX100SZ1D |
Description | FERRITE BEAD 10 OHM 0201 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 1A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03AX100SZ1D Models |
Category | DC Resistance (DCR) (Max) 50mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ0603S100CTD25 | TDK | 32,458 | 445-MMZ0603S100CTD25CT-ND | ¥1.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.32600 | ¥3.26 |
| 25 | ¥0.28200 | ¥7.05 |
| 50 | ¥0.25400 | ¥12.70 |
| 100 | ¥0.22830 | ¥22.83 |
| 250 | ¥0.19748 | ¥49.37 |
| 500 | ¥0.17632 | ¥88.16 |
| 1,000 | ¥0.15684 | ¥156.84 |
| 5,000 | ¥0.11689 | ¥584.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.09064 | ¥1,359.60 |
| 30,000 | ¥0.08375 | ¥2,512.50 |


