
MMZ0603S100CTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ0603S100CTD25TR-ND - Tape & Reel (TR) 445-MMZ0603S100CTD25CT-ND - Cut Tape (CT) 445-MMZ0603S100CTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S100CTD25 |
Description | FERRITE BEAD 10 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 1A 50mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer TDK | DC Resistance (DCR) (Max) 50mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0201 (0603 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.013" (0.33mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.91700 | ¥9.17 |
| 25 | ¥0.79360 | ¥19.84 |
| 50 | ¥0.71240 | ¥35.62 |
| 100 | ¥0.63650 | ¥63.65 |
| 250 | ¥0.54696 | ¥136.74 |
| 500 | ¥0.48490 | ¥242.45 |
| 1,000 | ¥0.42750 | ¥427.50 |
| 5,000 | ¥0.34126 | ¥1,706.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.27882 | ¥4,182.30 |

