Similar
Similar
Similar
Similar

PI4IOE5V9555LE | |
|---|---|
DigiKey Part Number | PI4IOE5V9555LE-ND |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9555LE |
Description | IC XPNDR 400KHZ I2C 24TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Category | Clock Frequency 400 kHz |
Manufacturer Diodes Incorporated | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 | Supplier Device Package 24-TSSOP |
Interface I2C | Base Product Number |
Interrupt Output Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9535CPW,118 | NXP USA Inc. | 7,630 | 568-8251-1-ND | ¥18.36000 | Similar |
| PCA9535ECDTR2G | onsemi | 900 | PCA9535ECDTR2GOSCT-ND | ¥32.91000 | Similar |
| PCF8575CPW | Texas Instruments | 0 | 296-33527-5-ND | ¥37.09944 | Similar |
| XRA1201IG24TR-F | MaxLinear, Inc. | 0 | XRA1201IG24TR-F-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 62 | ¥6.61468 | ¥410.11 |





