I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8575CPW

DigiKey Part Number
296-33527-5-ND
Manufacturer
Manufacturer Product Number
PCF8575CPW
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCF8575CPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output Source/Sink
10mA, 25mA
Packaging
Tube
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Interrupt Output
Yes
Supplier Device Package
24-TSSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2,619 View Now
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
360¥44.52294¥16,028.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,619In Stock
Ships from Rochester Electronics, LLC