Similar
Similar
Similar
Similar

XRA1201IG24TR-F | |
|---|---|
DigiKey Part Number | XRA1201IG24TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRA1201IG24TR-F |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XRA1201IG24TR-F Models |
Category | Clock Frequency 400 kHz |
Manufacturer MaxLinear, Inc. | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 | Supplier Device Package 24-TSSOP |
Interface I2C, SMBus | Base Product Number |
Interrupt Output Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9535ECDTR2G | onsemi | 900 | PCA9535ECDTR2GOSCT-ND | ¥32.72000 | Similar |
| PCF8575CPWR | Texas Instruments | 0 | 296-17916-1-ND | ¥30.83000 | Similar |
| PI4IOE5V9535LEX | Diodes Incorporated | 6,345 | PI4IOE5V9535LEXDICT-ND | ¥10.77000 | Similar |
| PI4IOE5V9555LEX | Diodes Incorporated | 44 | 31-PI4IOE5V9555LEXCT-ND | ¥10.52000 | Similar |




