
PI4IOE5V9555LEX | |
|---|---|
DigiKey Part Number | 31-PI4IOE5V9555LEXTR-ND - Tape & Reel (TR) 31-PI4IOE5V9555LEXCT-ND - Cut Tape (CT) 31-PI4IOE5V9555LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9555LEX |
Description | IC XPNDR 400KHZ I2C 24TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Category | Clock Frequency 400 kHz |
Manufacturer Diodes Incorporated | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 | Supplier Device Package 24-TSSOP |
Interface I2C | Base Product Number |
Interrupt Output Yes |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥7.69900 | ¥76.99 |
| 25 | ¥6.97640 | ¥174.41 |
| 100 | ¥6.17520 | ¥617.52 |
| 250 | ¥5.79364 | ¥1,448.41 |
| 500 | ¥5.63568 | ¥2,817.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.14027 | ¥15,420.81 |
| 6,000 | ¥5.02575 | ¥30,154.50 |
| 9,000 | ¥4.96843 | ¥44,715.87 |
| 15,000 | ¥4.90493 | ¥73,573.95 |





