PI3EQX6801AZDEX | ||
---|---|---|
DigiKey Part Number | 31-PI3EQX6801AZDEXTR-ND - Tape & Reel (TR) 31-PI3EQX6801AZDEXCT-ND - Cut Tape (CT) 31-PI3EQX6801AZDEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI3EQX6801AZDEX | |
Description | SATA EQX W-QFN4040-20 T&R 3.5K | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 2 Channel 6.5Gbps 20-TQFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SAS, SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 6.5Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 1.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.35500 | ¥123.55 |
25 | ¥11.65720 | ¥291.43 |
100 | ¥9.93170 | ¥993.17 |
250 | ¥9.32580 | ¥2,331.45 |
500 | ¥8.20934 | ¥4,104.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥8.20935 | ¥28,732.73 |