PI3EQX12908AZFEX | ||
---|---|---|
DigiKey Part Number | 31-PI3EQX12908AZFEXTR-ND - Tape & Reel (TR) 31-PI3EQX12908AZFEXCT-ND - Cut Tape (CT) 31-PI3EQX12908AZFEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI3EQX12908AZFEX | |
Description | IC REDRIVER 12GBPS 8CHAN 54TQFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 8 Channel 12Gbps 54-TQFN (10x5.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 12Gbps | |
Number of Channels | 8 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-TQFN (10x5.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.13000 | ¥63.13 |
10 | ¥57.04700 | ¥570.47 |
25 | ¥54.39200 | ¥1,359.80 |
100 | ¥47.22840 | ¥4,722.84 |
250 | ¥45.10544 | ¥11,276.36 |
500 | ¥41.12554 | ¥20,562.77 |
1,000 | ¥35.81902 | ¥35,819.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥34.49239 | ¥120,723.37 |