PI3DPX1207CZHEX | ||
---|---|---|
DigiKey Part Number | 31-PI3DPX1207CZHEXTR-ND - Tape & Reel (TR) 31-PI3DPX1207CZHEXCT-ND - Cut Tape (CT) 31-PI3DPX1207CZHEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI3DPX1207CZHEX | |
Description | ACTIVE DISPLAY V-QFN3590-42 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.22000 | ¥18.22 |
10 | ¥16.36900 | ¥163.69 |
25 | ¥15.47640 | ¥386.91 |
100 | ¥13.41160 | ¥1,341.16 |
250 | ¥12.72384 | ¥3,180.96 |
500 | ¥12.10878 | ¥6,054.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥12.10879 | ¥42,380.76 |