Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM2305DGFADJ

DigiKey Part Number
PAM2305DGFADJDITR-ND - Tape & Reel (TR)
PAM2305DGFADJDICT-ND - Cut Tape (CT)
PAM2305DGFADJDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM2305DGFADJ
Description
IC REG BUCK ADJ 1A 6DFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PAM2305DGFADJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-DFN (2x2)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,850
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.31600¥23.16
25¥2.06080¥51.52
100¥1.78300¥178.30
250¥1.64936¥412.34
500¥1.56898¥784.49
1,000¥1.50282¥1,502.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.42106¥4,263.18
6,000¥1.38104¥8,286.24
9,000¥1.36100¥12,249.00
15,000¥1.33880¥20,082.00
21,000¥1.32582¥27,842.22
30,000¥1.31334¥39,400.20
Manufacturers Standard Package