
RT8073GSP | |
|---|---|
DigiKey Part Number | 1028-1417-2-ND - Tape & Reel (TR) 1028-1417-1-ND - Cut Tape (CT) 1028-1417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8073GSP |
Description | IC REG BUCK ADJ 6A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.88000 | ¥15.88 |
| 10 | ¥11.70200 | ¥117.02 |
| 25 | ¥10.65160 | ¥266.29 |
| 100 | ¥9.49480 | ¥949.48 |
| 250 | ¥8.94352 | ¥2,235.88 |
| 500 | ¥8.61122 | ¥4,305.61 |
| 1,000 | ¥8.60410 | ¥8,604.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.97082 | ¥19,927.05 |
| 5,000 | ¥7.79852 | ¥38,992.60 |
| 7,500 | ¥7.71226 | ¥57,841.95 |











