Direct
Similar
Similar

MMST5401-7-F | |
|---|---|
DigiKey Part Number | MMST5401-FDITR-ND - Tape & Reel (TR) MMST5401-FDICT-ND - Cut Tape (CT) MMST5401-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST5401-7-F |
Description | TRANS PNP 150V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMST5401-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMST5401-TP | MCC (Micro Commercial Components) | 0 | MMST5401TPMSTR-ND | ¥0.43633 | Direct |
| MMBT5401WT1G | onsemi | 676 | MMBT5401WT1GOSCT-ND | ¥2.81000 | Similar |
| MSB92AWT1G | onsemi | 3,595 | MSB92AWT1GOSCT-ND | ¥2.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.65400 | ¥16.54 |
| 100 | ¥1.03620 | ¥103.62 |
| 500 | ¥0.76514 | ¥382.57 |
| 1,000 | ¥0.67731 | ¥677.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.56553 | ¥1,696.59 |
| 6,000 | ¥0.50910 | ¥3,054.60 |
| 9,000 | ¥0.48031 | ¥4,322.79 |
| 15,000 | ¥0.44794 | ¥6,719.10 |
| 21,000 | ¥0.42876 | ¥9,003.96 |
| 30,000 | ¥0.41011 | ¥12,303.30 |








