Direct
Similar
Similar
Similar

MMST5551-7-F | |
|---|---|
DigiKey Part Number | MMST5551-FDITR-ND - Tape & Reel (TR) MMST5551-FDICT-ND - Cut Tape (CT) MMST5551-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST5551-7-F |
Description | TRANS NPN 160V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMST5551-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMST5551-TP | MCC (Micro Commercial Components) | 15,356 | MMST5551TPMSCT-ND | ¥2.15000 | Direct |
| MSD42WT1G | onsemi | 6,064 | MSD42WT1GOSCT-ND | ¥2.07000 | Similar |
| PMST5550,115 | Nexperia USA Inc. | 2,580 | 1727-2414-1-ND | ¥2.32000 | Similar |
| PMST5550,135 | Nexperia USA Inc. | 0 | PMST5550,135-ND | ¥0.36755 | Similar |
| PMST5551,115 | Nexperia USA Inc. | 2,629 | 1727-2163-1-ND | ¥2.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.62100 | ¥16.21 |
| 100 | ¥1.01390 | ¥101.39 |
| 500 | ¥0.74810 | ¥374.05 |
| 1,000 | ¥0.66210 | ¥662.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.55252 | ¥1,657.56 |
| 6,000 | ¥0.49717 | ¥2,983.02 |
| 9,000 | ¥0.46895 | ¥4,220.55 |
| 15,000 | ¥0.43720 | ¥6,558.00 |
| 21,000 | ¥0.41839 | ¥8,786.19 |
| 30,000 | ¥0.40011 | ¥12,003.30 |





