MMST5401-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.43633
Datasheet

Similar


onsemi
In Stock: 676
Unit Price: ¥2.81000
Datasheet

Similar


onsemi
In Stock: 3,595
Unit Price: ¥2.56000
Datasheet
Bipolar (BJT) Transistor PNP 150 V 200 mA 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMST5401-7-F

DigiKey Part Number
MMST5401-FDITR-ND - Tape & Reel (TR)
MMST5401-FDICT-ND - Cut Tape (CT)
MMST5401-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMST5401-7-F
Description
TRANS PNP 150V 0.2A SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 200 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MMST5401-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
150 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMST5401-TPMCC (Micro Commercial Components)0MMST5401TPMSTR-ND¥0.43633Direct
MMBT5401WT1Gonsemi676MMBT5401WT1GOSCT-ND¥2.81000Similar
MSB92AWT1Gonsemi3,595MSB92AWT1GOSCT-ND¥2.56000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.65400¥16.54
100¥1.03620¥103.62
500¥0.76514¥382.57
1,000¥0.67731¥677.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.56553¥1,696.59
6,000¥0.50910¥3,054.60
9,000¥0.48031¥4,322.79
15,000¥0.44794¥6,719.10
21,000¥0.42876¥9,003.96
30,000¥0.41011¥12,303.30
Manufacturers Standard Package