
MMBT5401WT1G | |
|---|---|
DigiKey Part Number | MMBT5401WT1GOSTR-ND - Tape & Reel (TR) MMBT5401WT1GOSCT-ND - Cut Tape (CT) MMBT5401WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401WT1G |
Description | TRANS PNP 150V 0.5A SC70-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 500 mA 300MHz 400 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5401WT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Mfr | Power - Max 400 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVMMBT5401WT1G | onsemi | 5,343 | 488-NSVMMBT5401WT1GCT-ND | ¥0.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.72000 | ¥17.20 |
| 100 | ¥1.07510 | ¥107.51 |
| 500 | ¥0.79492 | ¥397.46 |
| 1,000 | ¥0.70419 | ¥704.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.55522 | ¥1,665.66 |
| 6,000 | ¥0.50016 | ¥3,000.96 |

