
NSVMMBT5401WT1G | |
|---|---|
DigiKey Part Number | 488-NSVMMBT5401WT1GTR-ND - Tape & Reel (TR) 488-NSVMMBT5401WT1GCT-ND - Cut Tape (CT) 488-NSVMMBT5401WT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBT5401WT1G |
Description | TRANS PNP 150V 0.5A SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 500 mA 300MHz 400 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMBT5401WT1G Models |
Category | Power - Max 400 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 150 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package SC-70-3 (SOT323) |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.52200 | ¥15.22 |
| 100 | ¥0.94860 | ¥94.86 |
| 500 | ¥0.69864 | ¥349.32 |
| 1,000 | ¥0.61760 | ¥617.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.48534 | ¥1,456.02 |
| 6,000 | ¥0.43619 | ¥2,617.14 |

