Direct
Direct
Direct
Similar
Similar




MMST5401-TP | |
|---|---|
DigiKey Part Number | MMST5401TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMST5401-TP |
Description | TRANS PNP 150V 0.2A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMST5401-13-F | Diodes Incorporated | 0 | 31-MMST5401-13-FTR-ND | ¥0.39476 | Direct |
| MMST5401-7 | Diodes Incorporated | 0 | MMST5401DITR-ND | ¥0.67396 | Direct |
| MMST5401-7-F | Diodes Incorporated | 0 | MMST5401-FDICT-ND | ¥2.73000 | Direct |
| MMBT5401-7 | Diodes Incorporated | 0 | MMBT5401DITR-ND | ¥0.44273 | Similar |
| MMBT5401WT1G | onsemi | 676 | MMBT5401WT1GOSCT-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43633 | ¥1,308.99 |
| 6,000 | ¥0.39051 | ¥2,343.06 |
| 9,000 | ¥0.36713 | ¥3,304.17 |
| 15,000 | ¥0.34085 | ¥5,112.75 |
| 21,000 | ¥0.32526 | ¥6,830.46 |
| 30,000 | ¥0.31011 | ¥9,303.30 |




