
MMST2907A-7-F | |
|---|---|
DigiKey Part Number | MMST2907A-FDITR-ND - Tape & Reel (TR) MMST2907A-FDICT-ND - Cut Tape (CT) MMST2907A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST2907A-7-F |
Description | TRANS PNP 60V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMST2907A-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMST2907A TR PBFREE | Central Semiconductor Corp | 2,636 | 1514-CMST2907ATRPBFREECT-ND | ¥43.47000 | Similar |
| MMBT2907A-AU_R1_000A2 | Panjit International Inc. | 1,190 | 3757-MMBT2907A-AU_R1_000A2CT-ND | ¥12.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.25700 | ¥12.57 |
| 100 | ¥0.78070 | ¥78.07 |
| 500 | ¥0.57178 | ¥285.89 |
| 1,000 | ¥0.50406 | ¥504.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.41775 | ¥1,253.25 |
| 6,000 | ¥0.37412 | ¥2,244.72 |
| 9,000 | ¥0.35187 | ¥3,166.83 |
| 15,000 | ¥0.32684 | ¥4,902.60 |
| 21,000 | ¥0.31200 | ¥6,552.00 |
| 30,000 | ¥0.29757 | ¥8,927.10 |






