
CMST2907A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMST2907ATRPBFREETR-ND - Tape & Reel (TR) 1514-CMST2907ATRPBFREECT-ND - Cut Tape (CT) 1514-CMST2907ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMST2907A TR PBFREE |
Description | TRANS PNP 60V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 275 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 275 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMST2907A-7-F | Diodes Incorporated | 260,581 | MMST2907A-FDICT-ND | ¥2.07000 | Similar |
| MMST2907A-TP | MCC (Micro Commercial Components) | 5,797 | MMST2907ATPMSCT-ND | ¥2.15000 | Similar |
| MMSTA55-7-F | Diodes Incorporated | 2,535 | 31-MMSTA55-7-FCT-ND | ¥3.39000 | Similar |
| NSVMMBT2907AWT1G | onsemi | 8,220 | NSVMMBT2907AWT1GOSCT-ND | ¥2.98000 | Similar |
| PMST2907A,115 | Nexperia USA Inc. | 18,127 | 1727-5224-1-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.75500 | ¥37.55 |
| 100 | ¥2.41320 | ¥241.32 |
| 500 | ¥1.83280 | ¥916.40 |
| 1,000 | ¥1.64548 | ¥1,645.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.40733 | ¥4,221.99 |
| 6,000 | ¥1.28732 | ¥7,723.92 |
| 9,000 | ¥1.22616 | ¥11,035.44 |
| 15,000 | ¥1.15745 | ¥17,361.75 |
| 21,000 | ¥1.11675 | ¥23,451.75 |
| 30,000 | ¥1.07720 | ¥32,316.00 |

