



MMST2907A-TP | |
|---|---|
DigiKey Part Number | MMST2907ATPMSTR-ND - Tape & Reel (TR) MMST2907ATPMSCT-ND - Cut Tape (CT) MMST2907ATPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST2907A-TP |
Description | TRANS PNP 60V 0.6A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMST2907A TR PBFREE | Central Semiconductor Corp | 2,636 | 1514-CMST2907ATRPBFREECT-ND | ¥6.04000 | Similar |
| MMBT2907AW_R1_00001 | Panjit International Inc. | 467 | 3757-MMBT2907AW_R1_00001CT-ND | ¥1.32000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.31500 | ¥13.15 |
| 100 | ¥0.81710 | ¥81.71 |
| 500 | ¥0.59808 | ¥299.04 |
| 1,000 | ¥0.52696 | ¥526.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43633 | ¥1,308.99 |
| 6,000 | ¥0.39051 | ¥2,343.06 |
| 9,000 | ¥0.36713 | ¥3,304.17 |
| 15,000 | ¥0.34085 | ¥5,112.75 |
| 21,000 | ¥0.32526 | ¥6,830.46 |
| 30,000 | ¥0.31011 | ¥9,303.30 |

