Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 225 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2907AW_R1_00001

DigiKey Part Number
3757-MMBT2907AW_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBT2907AW_R1_00001CT-ND - Cut Tape (CT)
3757-MMBT2907AW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2907AW_R1_00001
Description
TRANS PNP 60V 0.6A SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 225 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
50nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSVMMBT2907AWT1Gonsemi8,220NSVMMBT2907AWT1GOSCT-ND¥2.98000Upgrade
UMT2907AT106Rohm Semiconductor2,017UMT2907AT106CT-ND¥2.89000Similar
In-Stock: 467
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24093¥722.79
6,000¥0.21406¥1,284.36
9,000¥0.20034¥1,803.06
15,000¥0.18490¥2,773.50
21,000¥0.17574¥3,690.54
30,000¥0.16683¥5,004.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.80200¥8.02
100¥0.49120¥49.12
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.82700¥8.27
100¥0.50780¥50.78
500¥0.36852¥184.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.