MMBTH10Q-7-F | ||
---|---|---|
DigiKey Part Number | 31-MMBTH10Q-7-FTR-ND - Tape & Reel (TR) 31-MMBTH10Q-7-FCT-ND - Cut Tape (CT) 31-MMBTH10Q-7-FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBTH10Q-7-F | |
Description | RF TRANSISTOR SOT23 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 25V 50mA 650MHz 310mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Frequency - Transition | 650MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 310mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 4mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.57000 | ¥25.70 |
100 | ¥1.54010 | ¥154.01 |
500 | ¥1.42612 | ¥713.06 |
1,000 | ¥0.96977 | ¥969.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89277 | ¥2,678.31 |
6,000 | ¥0.85567 | ¥5,134.02 |
9,000 | ¥0.77011 | ¥6,930.99 |
30,000 | ¥0.75870 | ¥22,761.00 |
75,000 | ¥0.71306 | ¥53,479.50 |