
MMBTA06Q-7-F | |
|---|---|
DigiKey Part Number | MMBTA06Q-7-FDITR-ND - Tape & Reel (TR) MMBTA06Q-7-FDICT-ND - Cut Tape (CT) MMBTA06Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA06Q-7-F |
Description | TRANS NPN 80V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 350 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA06-AU_R1_000A1 | Panjit International Inc. | 7,221 | 3757-MMBTA06-AU_R1_000A1CT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.36500 | ¥13.65 |
| 100 | ¥0.84770 | ¥84.77 |
| 500 | ¥0.62224 | ¥311.12 |
| 1,000 | ¥0.54921 | ¥549.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45609 | ¥1,368.27 |
| 6,000 | ¥0.40908 | ¥2,454.48 |
| 9,000 | ¥0.38508 | ¥3,465.72 |
| 15,000 | ¥0.35810 | ¥5,371.50 |
| 21,000 | ¥0.34211 | ¥7,184.31 |
| 30,000 | ¥0.32657 | ¥9,797.10 |








