
MMBT3906-7-F | |
|---|---|
DigiKey Part Number | MMBT3906-FDITR-ND - Tape & Reel (TR) MMBT3906-FDICT-ND - Cut Tape (CT) MMBT3906-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906-7-F |
Description | TRANS PNP 40V 0.2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906-7-F Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package SOT-23-3 |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906-HF | Comchip Technology | 272,993 | 641-1950-1-ND | ¥1.57000 | Direct |
| BCX71JE6327HTSA1 | Infineon Technologies | 167 | BCX71JE6327HTSA1CT-ND | ¥2.98000 | Similar |
| CMPT4403 TR PBFREE | Central Semiconductor Corp | 9,936 | 1514-CMPT4403TRPBFREECT-ND | ¥14.06000 | Similar |
| MMBT3906_R1_00001 | Panjit International Inc. | 41,580 | 3757-MMBT3906_R1_00001CT-ND | ¥0.99000 | Similar |
| MMBT3906L RFG | Taiwan Semiconductor Corporation | 61,278 | 1801-MMBT3906LRFGCT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.79400 | ¥7.94 |
| 100 | ¥0.48960 | ¥48.96 |
| 500 | ¥0.35428 | ¥177.14 |
| 1,000 | ¥0.31037 | ¥310.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25433 | ¥762.99 |
| 6,000 | ¥0.22594 | ¥1,355.64 |
| 9,000 | ¥0.21145 | ¥1,903.05 |
| 15,000 | ¥0.19514 | ¥2,927.10 |
| 21,000 | ¥0.18548 | ¥3,895.08 |
| 30,000 | ¥0.17607 | ¥5,282.10 |







