BAS70-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3906-HF

DigiKey Part Number
641-1950-2-ND - Tape & Reel (TR)
641-1950-1-ND - Cut Tape (CT)
641-1950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3906-HF
Description
TRANS PNP 40V 0.2A SOT-23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
300 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298,382
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.90100¥9.01
100¥0.55570¥55.57
500¥0.40438¥202.19
1,000¥0.35517¥355.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24844¥745.32
6,000¥0.22142¥1,328.52
9,000¥0.20761¥1,868.49
15,000¥0.19209¥2,881.35
21,000¥0.18288¥3,840.48
30,000¥0.17393¥5,217.90
75,000¥0.15427¥11,570.25
150,000¥0.14761¥22,141.50
Manufacturers Standard Package