KD3270031 | ||
---|---|---|
DigiKey Part Number | KD3270031TR-ND - Tape & Reel (TR) KD3270031CT-ND - Cut Tape (CT) KD3270031DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KD3270031 | |
Description | XTAL OSC 32.768KHZ LVCMOS,LVTTL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 500µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥14.07900 | ¥140.79 |
50 | ¥13.75560 | ¥687.78 |
100 | ¥11.79030 | ¥1,179.03 |
500 | ¥11.46288 | ¥5,731.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.66158 | ¥9,661.58 |
3,000 | ¥9.17033 | ¥27,510.99 |
5,000 | ¥8.84281 | ¥44,214.05 |