
MIC842HYMT-TR | |
|---|---|
DigiKey Part Number | MIC842HYMT-TR-ND - Tape & Reel (TR) MIC842HYMT-CT-ND - Cut Tape (CT) MIC842HYMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC842HYMT-TR |
Description | IC COMPARATOR 1 W/VOLT REF 4TDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC842HYMT-TR Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Microchip Technology | Current - Quiescent (Max) 3.2µA |
Series | Propagation Delay (Max) 12µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 20mV |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type with Voltage Reference | Package / Case 4-UFDFN Exposed Pad |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Push-Pull | Supplier Device Package 4-TDFN (1.2x1.6) |
Voltage - Supply, Single/Dual (±) 1.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 25 | ¥6.03720 | ¥150.93 |
| 100 | ¥5.94700 | ¥594.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.37550 | ¥26,877.50 |





