Bridge Rectifier Single Phase Standard 200 V Through Hole KBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBP02G

DigiKey Part Number
KBP02G-ND
Manufacturer
Manufacturer Product Number
KBP02G
Description
BRIDGE RECT 1PHASE 200V 1.5A KBP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole KBP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tube
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, KBP
Technology
Standard
Supplier Device Package
KBP
Voltage - Peak Reverse (Max)
200 V
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-2KBP005Vishay General Semiconductor - Diodes Division244112-VS-2KBP005-ND¥148.72000Similar
In-Stock: 426
Factory Stock: 10,045
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
35¥3.80886¥133.31
105¥3.11971¥327.57
525¥2.39358¥1,256.63
1,015¥2.17008¥2,202.63
2,030¥1.97135¥4,001.84
5,005¥1.75910¥8,804.30
10,010¥1.62564¥16,272.66
50,015¥1.39221¥69,631.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.