FMMT717TA | |
---|---|
DigiKey Part Number | FMMT717TR-ND - Tape & Reel (TR) FMMT717CT-ND - Cut Tape (CT) FMMT717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT717TA |
Description | TRANS PNP 12V 2.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 2.5 A 110MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 50mA, 2.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15590 | ¥215.59 |
500 | ¥1.68336 | ¥841.68 |
1,000 | ¥1.36818 | ¥1,368.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22305 | ¥3,669.15 |
6,000 | ¥1.16088 | ¥6,965.28 |
9,000 | ¥1.07796 | ¥9,701.64 |
30,000 | ¥1.05308 | ¥31,592.40 |
75,000 | ¥1.02623 | ¥76,967.25 |