Bipolar (BJT) Transistor NPN 300 V 500 mA 75MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT497TA

DigiKey Part Number
FMMT497TR-ND - Tape & Reel (TR)
FMMT497CT-ND - Cut Tape (CT)
FMMT497DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT497TA
Description
TRANS NPN 300V 0.5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 75MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 100mA, 10V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
75MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 25mA, 250mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA42,215Nexperia USA Inc.34,1131727-5049-1-ND¥1.74000Similar
MMBTA42_R1_00001Panjit International Inc.3,0333757-MMBTA42_R1_00001CT-ND¥1.41000Similar
SMBTA42E6327HTSA1Infineon Technologies10,455SMBTA42E6327HTSA1CT-ND¥4.63000Similar
TSC497CX RFGTaiwan Semiconductor Corporation10,871TSC497CXRFGCT-ND¥5.79000Similar
In-Stock: 6,103
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.36600¥33.66
100¥2.15270¥215.27
500¥1.62786¥813.93
1,000¥1.45866¥1,458.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.24331¥3,729.93
6,000¥1.13481¥6,808.86
9,000¥1.07951¥9,715.59
15,000¥1.01735¥15,260.25
21,000¥0.98055¥20,591.55
30,000¥0.94478¥28,343.40
Manufacturers Standard Package