FDSAS6062 | ||
---|---|---|
DigiKey Part Number | FDSAS6062TR-ND - Tape & Reel (TR) FDSAS6062CT-ND - Cut Tape (CT) FDSAS6062DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDSAS6062 | |
Description | XTAL OSC XO 62.5000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 62.5 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 62.5 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 100µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.76000 | ¥9.76 |
10 | ¥9.35700 | ¥93.57 |
50 | ¥9.13960 | ¥456.98 |
100 | ¥7.83310 | ¥783.31 |
500 | ¥7.61588 | ¥3,807.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.41908 | ¥6,419.08 |
3,000 | ¥6.09267 | ¥18,278.01 |
5,000 | ¥5.87508 | ¥29,375.40 |
10,000 | ¥5.65748 | ¥56,574.80 |