Oscillators

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
2.048 MHz25 MHz62.5 MHz125 MHz159.375 MHz
Output
CMOSPECL
Voltage - Supply
1.8V3.3V
Frequency Stability
±25ppm±50ppm
Current - Supply (Max)
10mA15mA20mA80mA
Package / Case
4-SMD, No Lead6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)0.053" (1.35mm)0.061" (1.55mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
4 SMD
FNETHE025
XTAL OSC XO 25.0000MHZ CMOS SMD
Diodes Incorporated
8,895
In Stock
7,000
Factory
1 : ¥8.13000
Cut Tape (CT)
1,000 : ¥4.68011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)25 MHzEnable/DisableCMOS3.3V±25ppm--20°C ~ 70°C15mA-Surface Mount4-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.061" (1.55mm)
4 SMD
FNGEPO002
XTAL OSC XO 2.0480MHZ CMOS SMD
Diodes Incorporated
976
In Stock
1 : ¥9.51000
Cut Tape (CT)
1,000 : ¥6.21283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)2.048 MHzEnable/DisableCMOS3.3V±50ppm--20°C ~ 70°C15mA-Surface Mount4-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.061" (1.55mm)
4 SMD
FNEPON125
XTAL OSC XO 125.0000MHZ CMOS SMD
Diodes Incorporated
2,622
In Stock
1,000
Factory
1 : ¥12.03000
Cut Tape (CT)
1,000 : ¥7.87204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)125 MHzEnable/DisableCMOS3.3V±50ppm--20°C ~ 70°C20mA-Surface Mount4-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.061" (1.55mm)
SaRonix-eCera  NX
PD10GE159
XTAL OSC XO 159.3750MHZ PECL SMD
Diodes Incorporated
999
In Stock
1 : ¥39.02000
Cut Tape (CT)
500 : ¥31.81660
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)159.375 MHzEnable/DisablePECL3.3V±50ppm--20°C ~ 70°C80mA-Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.053" (1.35mm)
SMD_2.5mmx2mm
FDSAS6062
XTAL OSC XO 62.5000MHZ CMOS SMD
Diodes Incorporated
0
In Stock
Check Lead Time
1 : ¥9.76000
Cut Tape (CT)
1,000 : ¥6.41875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)62.5 MHzEnable/DisableCMOS1.8V±50ppm--20°C ~ 70°C10mA-Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
Showing
of 5

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.