DZ23C6V8-7-F | ||
---|---|---|
DigiKey Part Number | DZ23C6V8-FDITR-ND - Tape & Reel (TR) DZ23C6V8-FDICT-ND - Cut Tape (CT) DZ23C6V8-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DZ23C6V8-7-F | |
Description | DIODE ZENER ARRAY 6.8V SOT23-3 | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Cathode 6.8 V 300 mW ±5% SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |