DZ23
Discrete Semiconductor Products | Zener Diode Arrays
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
DZ23C16-7-F DIODE ZENER ARRAY 16V SOT23-3 | DIODE ZENER ARRAY 16V SOT23-3 | 18,795 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DZ23C5V6-7-F DIODE ZENER ARRAY 5.6V SOT23-3 | DIODE ZENER ARRAY 5.6V SOT23-3 | 4,419 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DZ23C10-7-F DIODE ZENER ARRAY 10V SOT23-3 | DIODE ZENER ARRAY 10V SOT23-3 | 7,077 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DZ23C9V1-7-F DIODE ZENER ARRAY 9.1V SOT23-3 | DIODE ZENER ARRAY 9.1V SOT23-3 | 2,748 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DZ23C5V1-7-F DIODE ZENER ARRAY 5.1V SOT23-3 | DIODE ZENER ARRAY 5.1V SOT23-3 | 19,165 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DZ23C3V9-7-F DIODE ZENER ARRAY 3.9V SOT23-3 | DIODE ZENER ARRAY 3.9V SOT23-3 | 9,166 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DZ23C2V7-7-F DIODE ZENER ARRAY 2.7V SOT23-3 | DIODE ZENER ARRAY 2.7V SOT23-3 | 7,914 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DZ23C12-7-F DIODE ZENER ARRAY 12V SOT23-3 | DIODE ZENER ARRAY 12V SOT23-3 | 7,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DZ23C11-7-F DIODE ZENER ARRAY 11V SOT23-3 | DIODE ZENER ARRAY 11V SOT23-3 | 6,338 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DZ23C4V3-7-F DIODE ZENER ARRAY 4.3V SOT23-3 | DIODE ZENER ARRAY 4.3V SOT23-3 | 5,966 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DZ23C3V0-7-F DIODE ZENER ARRAY 3V 300MW SOT23 | DIODE ZENER ARRAY 3V 300MW SOT23 | 5,516 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DZ23C51-7-F DIODE ZENER ARRAY 51V SOT23-3 | DIODE ZENER ARRAY 51V SOT23-3 | 5,384 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DZ23C6V2-7-F DIODE ZENER ARRAY 6.2V SOT23-3 | DIODE ZENER ARRAY 6.2V SOT23-3 | 5,296 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DZ23C27-7-F DIODE ZENER ARRAY 27V SOT23-3 | DIODE ZENER ARRAY 27V SOT23-3 | 4,495 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DZ23C3V3-7-F DIODE ZENER ARRAY 3.3V SOT23-3 | DIODE ZENER ARRAY 3.3V SOT23-3 | 3,187 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |