DZ23C10-7-F | ||
---|---|---|
DigiKey Part Number | DZ23C10-FDITR-ND - Tape & Reel (TR) DZ23C10-FDICT-ND - Cut Tape (CT) DZ23C10-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DZ23C10-7-F | |
Description | DIODE ZENER ARRAY 10V SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Cathode 10 V 300 mW ±5% SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 10 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.14600 | ¥21.46 |
100 | ¥1.08290 | ¥108.29 |
500 | ¥0.88322 | ¥441.61 |
1,000 | ¥0.65535 | ¥655.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55134 | ¥1,654.02 |
6,000 | ¥0.52711 | ¥3,162.66 |
9,000 | ¥0.45589 | ¥4,103.01 |
30,000 | ¥0.44733 | ¥13,419.90 |
75,000 | ¥0.37040 | ¥27,780.00 |
150,000 | ¥0.36471 | ¥54,706.50 |