DXT2907A-13 | |
---|---|
DigiKey Part Number | DXT2907ADITR-ND - Tape & Reel (TR) DXT2907ADICT-ND - Cut Tape (CT) DXT2907ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXT2907A-13 |
Description | TRANS PNP 60V 0.6A SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥1.79140 | ¥179.14 |
500 | ¥1.65840 | ¥829.20 |
1,000 | ¥1.12771 | ¥1,127.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.03816 | ¥2,595.40 |
5,000 | ¥0.99504 | ¥4,975.20 |
12,500 | ¥0.89553 | ¥11,194.12 |
25,000 | ¥0.88227 | ¥22,056.75 |
62,500 | ¥0.82920 | ¥51,825.00 |