DMN4008LFG-7 | ||
---|---|---|
DigiKey Part Number | DMN4008LFG-7DITR-ND - Tape & Reel (TR) DMN4008LFG-7DICT-ND - Cut Tape (CT) DMN4008LFG-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN4008LFG-7 | |
Description | MOSFET N-CH 40V 14.4A PWRDI3333 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 14.4A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMN4008LFG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.3V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3537 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.43500 | ¥54.35 |
100 | ¥3.76070 | ¥376.07 |
500 | ¥3.14254 | ¥1,571.27 |
1,000 | ¥2.67452 | ¥2,674.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.38199 | ¥4,763.98 |
6,000 | ¥2.25660 | ¥13,539.60 |
10,000 | ¥2.08944 | ¥20,894.40 |